470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D477K006AT

DigiKey Part Number
399-8393-2-ND - Tape & Reel (TR)
399-8393-1-ND - Cut Tape (CT)
399-8393-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D477K006AT
Description
CAP TANT 470UF 10% 6.3V 2917
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D477K006AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
400mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495X477K006ATE045KEMET1.277399-4778-1-NDkr.25.26000Similar
T513X477K006AH61107505KEMET260399-6336-1-NDkr.104.61000Similar
597D477X96R3E2TVishay Sprague885718-1400-1-NDkr.78.84000Similar
TPMD477K006R0030KYOCERA AVX2.462478-4632-1-NDkr.35.00000Similar
TPSY477K006R0150KYOCERA AVX2.544478-4707-1-NDkr.25.45000Similar
In-Stock: 1.383
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.00000kr.30.00
10kr.21.51800kr.215.18
50kr.18.14280kr.907.14
100kr.17.09870kr.1,709.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.15.33310kr.7,666.55
1.000kr.14.78608kr.14,786.08
1.500kr.14.51199kr.21,767.99
2.500kr.14.20818kr.35,520.45
3.500kr.14.03052kr.49,106.82
Manufacturers Standard Package
Unit Price without VAT:kr.30.00000
Unit Price with VAT:kr.37.50000