Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Similar

T495D336M025ATE090 | |
|---|---|
DigiKey Part Number | T495D336M025ATE090-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495D336M025ATE090 |
Description | CAP TANT 33UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D336M025ATE090 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 90mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D336K025ATE090 | KEMET | 45 | 399-4785-1-ND | kr.12.81000 | Upgrade |
| T491D336M025AH | KEMET | 0 | T491D336M025AH-ND | kr.8.81082 | Similar |
| T491D336M025AT | KEMET | 0 | 399-8384-1-ND | kr.10.71000 | Similar |
| T491X336M025AH | KEMET | 0 | T491X336M025AH-ND | kr.8.88944 | Similar |
| T491X336M025AT | KEMET | 127 | 399-3820-1-ND | kr.16.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.12488 | kr.5,124.88 |
| Unit Price without VAT: | kr.5.12488 |
|---|---|
| Unit Price with VAT: | kr.6.40610 |







