T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X336M025ATE200

DigiKey Part Number
399-18102-2-ND - Tape & Reel (TR)
399-18102-1-ND - Cut Tape (CT)
399-18102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X336M025ATE200
Description
CAP TANT 33UF 20% 25V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X336M025ATE200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.607
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.86000kr.12.86
10kr.8.67800kr.86.78
50kr.7.02080kr.351.04
100kr.6.51010kr.651.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.64596kr.2,822.98
1.000kr.5.37850kr.5,378.50
1.500kr.5.24450kr.7,866.75
2.500kr.5.09601kr.12,740.02
3.500kr.5.00917kr.17,532.10
5.000kr.4.92563kr.24,628.15
6.000kr.4.88605kr.29,316.30
12.000kr.4.75268kr.57,032.16
12.500kr.4.74560kr.59,320.00
Manufacturers Standard Package
Unit Price without VAT:kr.12.86000
Unit Price with VAT:kr.16.07500