33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D336M025AT

DigiKey Part Number
399-8384-2-ND - Tape & Reel (TR)
399-8384-1-ND - Cut Tape (CT)
399-8384-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D336M025AT
Description
CAP TANT 33UF 20% 25V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D336M025AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
700mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D336K025ATKEMET490399-8382-1-NDkr.10.71000Upgrade
T499D336K025ATE700KEMET4.543399-5066-1-NDkr.28.28000Upgrade
T491X336M025ATKEMET127399-3820-1-NDkr.16.04000Similar
T495D336M025ATE100KEMET1.128399-18096-1-NDkr.11.86000Similar
T495X336M025ATE100KEMET494399-T495X336M025ATE100CT-NDkr.15.03000Similar
In-Stock: 62
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.38000kr.9.38
10kr.6.15600kr.61.56
50kr.4.89200kr.244.60
100kr.4.50080kr.450.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.83938kr.1,919.69
1.000kr.3.63485kr.3,634.85
1.500kr.3.53239kr.5,298.59
2.500kr.3.41883kr.8,547.07
3.500kr.3.35247kr.11,733.64
5.000kr.3.28858kr.16,442.90
Manufacturers Standard Package
Unit Price without VAT:kr.9.38000
Unit Price with VAT:kr.11.72500