
T491X336M025AT | |
|---|---|
DigiKey Part Number | 399-3820-2-ND - Tape & Reel (TR) 399-3820-1-ND - Cut Tape (CT) 399-3820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X336M025AT |
Description | CAP TANT 33UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X336M025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D336M025AT | KEMET | 62 | 399-8384-1-ND | kr.9.38000 | Direct |
| T491D336K025AT | KEMET | 490 | 399-8382-1-ND | kr.10.71000 | Upgrade |
| T491X336K025AT | KEMET | 912 | 399-3819-1-ND | kr.16.04000 | Upgrade |
| T499D336K025ATE700 | KEMET | 4.543 | 399-5066-1-ND | kr.28.28000 | Upgrade |
| T495D336M025ATE100 | KEMET | 1.128 | 399-18096-1-ND | kr.11.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.04000 | kr.16.04 |
| 10 | kr.10.98700 | kr.109.87 |
| 50 | kr.8.98120 | kr.449.06 |
| 100 | kr.8.36180 | kr.836.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.31446 | kr.3,657.23 |
| 1.000 | kr.6.99017 | kr.6,990.17 |
| 1.500 | kr.6.82771 | kr.10,241.56 |
| 2.500 | kr.6.64764 | kr.16,619.10 |
| 3.500 | kr.6.54232 | kr.22,898.12 |
| 5.000 | kr.6.44102 | kr.32,205.10 |
| Unit Price without VAT: | kr.16.04000 |
|---|---|
| Unit Price with VAT: | kr.20.05000 |

