33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 175mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X336M025ATE175

DigiKey Part Number
399-8538-2-ND - Tape & Reel (TR)
399-8538-1-ND - Cut Tape (CT)
399-8538-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X336M025ATE175
Description
CAP TANT 33UF 20% 25V 2917
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 175mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X336M025ATE175 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
175mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.795
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.25000kr.13.25
10kr.8.93900kr.89.39
50kr.7.23400kr.361.70
100kr.6.70710kr.670.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.81682kr.2,908.41
1.000kr.5.54122kr.5,541.22
1.500kr.5.40316kr.8,104.74
2.500kr.5.25016kr.13,125.40
3.500kr.5.16071kr.18,062.49
5.000kr.5.07464kr.25,373.20
Manufacturers Standard Package
Unit Price without VAT:kr.13.25000
Unit Price with VAT:kr.16.56250