T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D336K025ATE090

DigiKey Part Number
399-4785-2-ND - Tape & Reel (TR)
399-4785-1-ND - Cut Tape (CT)
399-4785-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D336K025ATE090
Description
CAP TANT 33UF 10% 25V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 90mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D336K025ATE090 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
90mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.381
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.42000kr.12.42
10kr.8.38400kr.83.84
50kr.6.77240kr.338.62
100kr.6.27460kr.627.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.43360kr.2,716.80
1.000kr.5.17338kr.5,173.38
1.500kr.5.04299kr.7,564.48
2.500kr.4.89851kr.12,246.27
3.500kr.4.81401kr.16,849.03
5.000kr.4.73274kr.23,663.70
6.000kr.4.69419kr.28,165.14
12.000kr.4.56446kr.54,773.52
12.500kr.4.55758kr.56,969.75
Manufacturers Standard Package
Unit Price without VAT:kr.12.42000
Unit Price with VAT:kr.15.52500