
T495D336M025ATE100 | |
|---|---|
DigiKey Part Number | 399-18096-2-ND - Tape & Reel (TR) 399-18096-1-ND - Cut Tape (CT) 399-18096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D336M025ATE100 |
Description | CAP TANT 33UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D336M025ATE100 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.86000 | kr.11.86 |
| 10 | kr.7.95700 | kr.79.57 |
| 50 | kr.6.40080 | kr.320.04 |
| 100 | kr.5.92090 | kr.592.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.10940 | kr.2,554.70 |
| 1.000 | kr.4.85828 | kr.4,858.28 |
| 1.500 | kr.4.73243 | kr.7,098.64 |
| 2.500 | kr.4.59298 | kr.11,482.45 |
| 3.500 | kr.4.51142 | kr.15,789.97 |
| 5.000 | kr.4.43297 | kr.22,164.85 |
| Unit Price without VAT: | kr.11.86000 |
|---|---|
| Unit Price with VAT: | kr.14.82500 |

