Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct

T491D336M025AT | |
|---|---|
DigiKey Part Number | 399-8384-2-ND - Tape & Reel (TR) 399-8384-1-ND - Cut Tape (CT) 399-8384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D336M025AT |
Description | CAP TANT 33UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D336M025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D336M025AH | KEMET | 0 | T491D336M025AH-ND | kr.8.81082 | Direct |
| T491D336K025AT | KEMET | 490 | 399-8382-1-ND | kr.10.71000 | Upgrade |
| T499D336K025ATE700 | KEMET | 4.543 | 399-5066-1-ND | kr.28.28000 | Upgrade |
| T491X336M025AH | KEMET | 0 | T491X336M025AH-ND | kr.8.88944 | Similar |
| T491X336M025AT | KEMET | 127 | 399-3820-1-ND | kr.16.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.38000 | kr.9.38 |
| 10 | kr.6.15600 | kr.61.56 |
| 50 | kr.4.89200 | kr.244.60 |
| 100 | kr.4.50080 | kr.450.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.83938 | kr.1,919.69 |
| 1.000 | kr.3.63485 | kr.3,634.85 |
| 1.500 | kr.3.53239 | kr.5,298.59 |
| 2.500 | kr.3.41883 | kr.8,547.07 |
| 3.500 | kr.3.35247 | kr.11,733.64 |
| 5.000 | kr.3.28858 | kr.16,442.90 |
| Unit Price without VAT: | kr.9.38000 |
|---|---|
| Unit Price with VAT: | kr.11.72500 |







