C1206C225M4RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.77603
Datasheet

Upgrade


KEMET
In Stock: 58
Unit Price: kr.8.05000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.61175
Datasheet

Upgrade


KEMET
In Stock: 3.914
Unit Price: kr.7.93000
Datasheet

Upgrade


KEMET
In Stock: 22.175
Unit Price: kr.2.16000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.01627
Datasheet

Upgrade


KEMET
In Stock: 22.665
Unit Price: kr.2.66000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.96611
Datasheet

Upgrade


KEMET
In Stock: 280.016
Unit Price: kr.1.78000
Datasheet

Upgrade


KEMET
In Stock: 3.216
Unit Price: kr.6.66000
Datasheet

Upgrade


KEMET
In Stock: 5.831
Unit Price: kr.5.20000
Datasheet

Upgrade


KEMET
In Stock: 5.643
Unit Price: kr.2.09000
Datasheet

Upgrade


KEMET
In Stock: 6.176
Unit Price: kr.3.17000
Datasheet

Upgrade


KEMET
In Stock: 2.421
Unit Price: kr.6.40000
Datasheet
2.2 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C225M4RACTU

DigiKey Part Number
399-C1206C225M4RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C225M4RACTU
Description
CAP CER 2.2UF 16V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C225M4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.69059kr.1,381.18
Manufacturers Standard Package
Unit Price without VAT:kr.0.69059
Unit Price with VAT:kr.0.86324