C1210T823F5GCLTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C225K3RACTU

DigiKey Part Number
399-C1206C225K3RACTUTR-ND - Tape & Reel (TR)
399-C1206C225K3RACTUCT-ND - Cut Tape (CT)
399-C1206C225K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C225K3RACTU
Description
CAP CER 2.2UF 25V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C225K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54.587
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.21600kr.12.16
50kr.0.88840kr.44.42
100kr.0.70460kr.70.46
500kr.0.60916kr.304.58
1.000kr.0.56749kr.567.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.50771kr.1,015.42
4.000kr.0.46266kr.1,850.64
6.000kr.0.44694kr.2,681.64
10.000kr.0.43103kr.4,310.30
14.000kr.0.42619kr.5,966.66
20.000kr.0.42471kr.8,494.20
24.000kr.0.42069kr.10,096.56
48.000kr.0.40713kr.19,542.24
50.000kr.0.40620kr.20,310.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250