
C1206C225K6RACTU | |
|---|---|
DigiKey Part Number | 399-16394-2-ND - Tape & Reel (TR) 399-16394-1-ND - Cut Tape (CT) 399-16394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225K6RACTU |
Description | CAP CER 2.2UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225K6RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.27800 | kr.32.78 |
| 50 | kr.2.52080 | kr.126.04 |
| 100 | kr.2.28620 | kr.228.62 |
| 500 | kr.1.89084 | kr.945.42 |
| 1.000 | kr.1.76867 | kr.1,768.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.66809 | kr.3,336.18 |
| 4.000 | kr.1.58530 | kr.6,341.20 |
| 6.000 | kr.1.54384 | kr.9,263.04 |
| 10.000 | kr.1.49788 | kr.14,978.80 |
| 14.000 | kr.1.47101 | kr.20,594.14 |
| 20.000 | kr.1.44516 | kr.28,903.20 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

