2.2 µF ±10% 25V Ceramic Capacitor X8L 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C225K3NACTU

DigiKey Part Number
399-C1206C225K3NACTUTR-ND - Tape & Reel (TR)
399-C1206C225K3NACTUCT-ND - Cut Tape (CT)
399-C1206C225K3NACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C225K3NACTU
Description
CAP CER 2.2UF 25V X8L 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X8L 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C225K3NACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X8L1H225K160ACTDK2.958445-175420-1-NDkr.4.44000Upgrade
C3216X8R1E225K160ABTDK6445-8861-1-NDkr.4.44000Similar
CL31B225KAHNNNESamsung Electro-Mechanics20.5171276-1072-1-NDkr.1.08000Similar
In-Stock: 1.914
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.93000kr.7.93
10kr.5.15400kr.51.54
50kr.4.05260kr.202.63
100kr.3.71330kr.371.33
500kr.3.13994kr.1,569.97
1.000kr.2.96262kr.2,962.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.81667kr.5,633.34
4.000kr.2.69655kr.10,786.20
6.000kr.2.63635kr.15,818.10
10.000kr.2.56964kr.25,696.40
14.000kr.2.53062kr.35,428.68
20.000kr.2.49310kr.49,862.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.93000
Unit Price with VAT:kr.9.91250