C1206C225J4RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.57227
Datasheet

Parametric Equivalent


KEMET
In Stock: 58
Unit Price: kr.4.56000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.748
Unit Price: kr.4.02000
Datasheet
2.2 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C225J4RALTU

DigiKey Part Number
399-C1206C225J4RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C225J4RALTU
Description
CAP CER 2.2UF 16V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C225J4RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C225J3RACTUKEMET0399-C1206C225J3RACTUTR-NDkr.1.57227Upgrade
C1206C225J4RACTUKEMET58399-13200-1-NDkr.4.56000Parametric Equivalent
C1206J225J4RACAUTOKEMET1.748399-C1206J225J4RACAUTOCT-NDkr.4.02000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.61175kr.6,529.37
Manufacturers Standard Package
Unit Price without VAT:kr.2.61175
Unit Price with VAT:kr.3.26469