C1206C225J3RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 159
Unit Price: kr.2.50000
Datasheet
C1210T823F5GCLTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C225J3RACTU

DigiKey Part Number
399-C1206C225J3RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C225J3RACTU
Description
CAP CER 2.2UF 25V X7R 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C225J3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.80231kr.5,604.62
Manufacturers Standard Package
Unit Price without VAT:kr.2.80231
Unit Price with VAT:kr.3.50289