
C1206C225J4RACTU | |
|---|---|
DigiKey Part Number | 399-13200-2-ND - Tape & Reel (TR) 399-13200-1-ND - Cut Tape (CT) 399-13200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225J4RACTU |
Description | CAP CER 2.2UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225J4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C225J5RACTU | KEMET | 11.881 | 399-13297-1-ND | kr.8.62000 | Upgrade |
| CL31B225KOHNNNE | Samsung Electro-Mechanics | 160.213 | 1276-1264-1-ND | kr.1.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.5.23700 | kr.52.37 |
| 50 | kr.4.12100 | kr.206.05 |
| 100 | kr.3.77740 | kr.377.74 |
| 500 | kr.3.19662 | kr.1,598.31 |
| 1.000 | kr.3.01708 | kr.3,017.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.86920 | kr.5,738.40 |
| 4.000 | kr.2.74750 | kr.10,990.00 |
| 6.000 | kr.2.68652 | kr.16,119.12 |
| 10.000 | kr.2.61893 | kr.26,189.30 |
| 14.000 | kr.2.57940 | kr.36,111.60 |
| 20.000 | kr.2.54138 | kr.50,827.60 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |

