
C1206C225M5RACTU | |
|---|---|
DigiKey Part Number | 399-13201-2-ND - Tape & Reel (TR) 399-13201-1-ND - Cut Tape (CT) 399-13201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225M5RACTU |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225M5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.93400 | kr.19.34 |
| 50 | kr.1.44680 | kr.72.34 |
| 100 | kr.1.29590 | kr.129.59 |
| 500 | kr.1.04254 | kr.521.27 |
| 1.000 | kr.0.96425 | kr.964.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.89990 | kr.1,799.80 |
| 4.000 | kr.0.84693 | kr.3,387.72 |
| 6.000 | kr.0.82040 | kr.4,922.40 |
| 10.000 | kr.0.79100 | kr.7,910.00 |
| 14.000 | kr.0.77382 | kr.10,833.48 |
| 20.000 | kr.0.75728 | kr.15,145.60 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

