Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206C225K9PACTU | |
|---|---|
DigiKey Part Number | 399-C1206C225K9PACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C225K9PACTU |
Description | CAP CER 2.2UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225K9PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C225J3RACTU | KEMET | 0 | 399-C1206C225J3RACTUTR-ND | kr.0.37214 | Upgrade |
| C1206C225J4RACTU | KEMET | 58 | 399-13200-1-ND | kr.1.08000 | Upgrade |
| C1206C225J4RALTU | KEMET | 0 | 399-C1206C225J4RALTUTR-ND | kr.0.35012 | Upgrade |
| C1206C225J8RALTU | KEMET | 0 | 399-C1206C225J8RALTUTR-ND | kr.0.35012 | Upgrade |
| C1206C225K3NACTU | KEMET | 1.914 | 399-C1206C225K3NACTUCT-ND | kr.1.06000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.12966 | kr.4,518.64 |
| Unit Price without VAT: | kr.1.12966 |
|---|---|
| Unit Price with VAT: | kr.1.41208 |






