
C1206C225K4PACTU | |
|---|---|
DigiKey Part Number | 399-C1206C225K4PACTUTR-ND - Tape & Reel (TR) 399-C1206C225K4PACTUCT-ND - Cut Tape (CT) 399-C1206C225K4PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225K4PACTU |
Description | CAP CER 2.2UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225K4PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.56800 | kr.25.68 |
| 50 | kr.1.94760 | kr.97.38 |
| 100 | kr.1.75740 | kr.175.74 |
| 500 | kr.1.43500 | kr.717.50 |
| 1.000 | kr.1.33546 | kr.1,335.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.18615 | kr.4,744.60 |
| 8.000 | kr.1.13067 | kr.9,045.36 |
| 12.000 | kr.1.10287 | kr.13,234.44 |
| 20.000 | kr.1.07207 | kr.21,441.40 |
| 28.000 | kr.1.05405 | kr.29,513.40 |
| 40.000 | kr.1.03673 | kr.41,469.20 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |


