C1206C104M5RACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 4.309
Unit Price: kr.940.00000
Datasheet

Upgrade


KEMET
In Stock: 46.056
Unit Price: kr.353.00000
Datasheet

Upgrade


KEMET
In Stock: 1.053
Unit Price: kr.367.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.338.00000
Datasheet

Upgrade


KEMET
In Stock: 14.729
Unit Price: kr.735.00000
Datasheet

Upgrade


KEMET
In Stock: 66.364
Unit Price: kr.603.00000
Datasheet

Upgrade


KEMET
In Stock: 336.623
Unit Price: kr.162.00000
Datasheet

Upgrade


KEMET
In Stock: 49.040
Unit Price: kr.191.00000
Datasheet

Upgrade


KEMET
In Stock: 1.467.871
Unit Price: kr.118.00000
Datasheet

Upgrade


KEMET
In Stock: 21.634
Unit Price: kr.867.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.514.00000
Datasheet

Upgrade


KEMET
In Stock: 11.553
Unit Price: kr.647.00000
Datasheet

Upgrade


KEMET
In Stock: 8.854
Unit Price: kr.779.00000
Datasheet

Upgrade


KEMET
In Stock: 7.413
Unit Price: kr.896.00000
Datasheet
C1210T823F5GCLTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C104M5RACTU

DigiKey Part Number
399-C1206C104M5RACTUTR-ND - Tape & Reel (TR)
399-C1206C104M5RACTUCT-ND - Cut Tape (CT)
399-C1206C104M5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C104M5RACTU
Description
CAP CER 0.1UF 50V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104M5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.37100kr.3.71
50kr.0.25600kr.12.80
100kr.0.22140kr.22.14
500kr.0.16268kr.81.34
1.000kr.0.14470kr.144.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11789kr.471.56
8.000kr.0.10794kr.863.52
12.000kr.0.10297kr.1,235.64
20.000kr.0.09746kr.1,949.20
28.000kr.0.09424kr.2,638.72
40.000kr.0.09115kr.3,646.00
48.000kr.0.08968kr.4,304.64
96.000kr.0.08474kr.8,135.04
100.000kr.0.08448kr.8,448.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500