
C1206C104K5RAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C104K5RAC7210TR-ND - Tape & Reel (TR) 399-C1206C104K5RAC7210CT-ND - Cut Tape (CT) 399-C1206C104K5RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104K5RAC7210 |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104K5RAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.36700 | kr.3.67 |
| 50 | kr.0.25280 | kr.12.64 |
| 100 | kr.0.21870 | kr.21.87 |
| 500 | kr.0.16066 | kr.80.33 |
| 1.000 | kr.0.13323 | kr.133.23 |
| 2.500 | kr.0.12425 | kr.310.62 |
| 5.000 | kr.0.11304 | kr.565.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08825 | kr.882.50 |
| 20.000 | kr.0.08739 | kr.1,747.80 |
| 30.000 | kr.0.08695 | kr.2,608.50 |
| 50.000 | kr.0.08645 | kr.4,322.50 |
| 70.000 | kr.0.08579 | kr.6,005.30 |
| 100.000 | kr.0.08342 | kr.8,342.00 |
| 120.000 | kr.0.08230 | kr.9,876.00 |
| 240.000 | kr.0.07914 | kr.18,993.60 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |


