
C1206C104K5RACTM | |
|---|---|
DigiKey Part Number | 399-7356-2-ND - Tape & Reel (TR) 399-7356-1-ND - Cut Tape (CT) 399-7356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104K5RACTM |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104K5RACTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.48200 | kr.4.82 |
| 50 | kr.0.33480 | kr.16.74 |
| 100 | kr.0.29100 | kr.29.10 |
| 500 | kr.0.21658 | kr.108.29 |
| 1.000 | kr.0.19369 | kr.193.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15955 | kr.638.20 |
| 8.000 | kr.0.14689 | kr.1,175.12 |
| 12.000 | kr.0.14055 | kr.1,686.60 |
| 20.000 | kr.0.13353 | kr.2,670.60 |
| 28.000 | kr.0.12943 | kr.3,624.04 |
| 40.000 | kr.0.12548 | kr.5,019.20 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

