
C1206C104J1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C104J1RACTUTR-ND - Tape & Reel (TR) 399-C1206C104J1RACTUCT-ND - Cut Tape (CT) 399-C1206C104J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104J1RACTU |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104J1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.63700 | kr.26.37 |
| 50 | kr.2.00220 | kr.100.11 |
| 100 | kr.1.80690 | kr.180.69 |
| 500 | kr.1.47760 | kr.738.80 |
| 1.000 | kr.1.37584 | kr.1,375.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.22324 | kr.4,892.96 |
| 8.000 | kr.1.16652 | kr.9,332.16 |
| 12.000 | kr.1.13811 | kr.13,657.32 |
| 20.000 | kr.1.10663 | kr.22,132.60 |
| 28.000 | kr.1.08821 | kr.30,469.88 |
| 40.000 | kr.1.07050 | kr.42,820.00 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

