C1206C104K1RACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 4.309
Unit Price: kr.0.64000
Datasheet

Upgrade


KEMET
In Stock: 66.364
Unit Price: kr.0.41000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.35000
Datasheet

Upgrade


KEMET
In Stock: 8.854
Unit Price: kr.0.53000
Datasheet

Upgrade


KEMET
In Stock: 7.413
Unit Price: kr.0.61000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.889
Unit Price: kr.0.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 18.916
Unit Price: kr.0.26000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.352
Unit Price: kr.0.26000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.053
Unit Price: kr.0.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.13261
Datasheet

Parametric Equivalent


KEMET
In Stock: 14.729
Unit Price: kr.0.50000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.763
Unit Price: kr.1.29000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.60802
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.42841
Datasheet
C1210T823F5GCLTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C104K1RACTU

DigiKey Part Number
399-C1206C104K1RACTUTR-ND - Tape & Reel (TR)
399-C1206C104K1RACTUCT-ND - Cut Tape (CT)
399-C1206C104K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C104K1RACTU
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.87000kr.8.70
50kr.0.62340kr.31.17
100kr.0.54910kr.54.91
500kr.0.42342kr.211.71
1.000kr.0.38470kr.384.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.32674kr.1,306.96
8.000kr.0.30522kr.2,441.76
12.000kr.0.29445kr.3,533.40
20.000kr.0.28252kr.5,650.40
28.000kr.0.27554kr.7,715.12
40.000kr.0.26883kr.10,753.20
48.000kr.0.26565kr.12,751.20
96.000kr.0.25494kr.24,474.24
100.000kr.0.25437kr.25,437.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750