C1210T823F5GCLTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C104K1RACTM

DigiKey Part Number
399-C1206C104K1RACTMTR-ND - Tape & Reel (TR)
399-C1206C104K1RACTMCT-ND - Cut Tape (CT)
399-C1206C104K1RACTMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C104K1RACTM
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104K1RACTM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.053
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.0.93400kr.9.34
50kr.0.67580kr.33.79
100kr.0.51970kr.51.97
500kr.0.41626kr.208.13
1.000kr.0.39718kr.397.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.35506kr.1,420.24
8.000kr.0.29839kr.2,387.12
12.000kr.0.26358kr.3,162.96
20.000kr.0.26211kr.5,242.20
28.000kr.0.23920kr.6,697.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000