
C1206C104J5RACTU | |
---|---|
DigiKey Part Number | 399-C1206C104J5RACTUTR-ND - Tape & Reel (TR) 399-C1206C104J5RACTUCT-ND - Cut Tape (CT) 399-C1206C104J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104J5RACTU |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104J5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.54000 | kr.1.54 |
10 | kr.0.90900 | kr.9.09 |
50 | kr.0.65660 | kr.32.83 |
100 | kr.0.57920 | kr.57.92 |
500 | kr.0.44774 | kr.223.87 |
1.000 | kr.0.40730 | kr.407.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.34671 | kr.1,386.84 |
8.000 | kr.0.32422 | kr.2,593.76 |
12.000 | kr.0.31296 | kr.3,755.52 |
20.000 | kr.0.30049 | kr.6,009.80 |
28.000 | kr.0.29319 | kr.8,209.32 |
40.000 | kr.0.28618 | kr.11,447.20 |
48.000 | kr.0.28286 | kr.13,577.28 |
96.000 | kr.0.27167 | kr.26,080.32 |
100.000 | kr.0.27107 | kr.27,107.00 |
Unit Price without VAT: | kr.1.54000 |
---|---|
Unit Price with VAT: | kr.1.92500 |