
C1206C104K5RALTU | |
---|---|
DigiKey Part Number | 399-C1206C104K5RALTUTR-ND - Tape & Reel (TR) 399-C1206C104K5RALTUCT-ND - Cut Tape (CT) 399-C1206C104K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104K5RALTU |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104K5RALTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.78000 | kr.3.78 |
10 | kr.2.34900 | kr.23.49 |
50 | kr.1.77660 | kr.88.83 |
100 | kr.1.54820 | kr.154.82 |
500 | kr.1.29894 | kr.649.47 |
1.000 | kr.1.19776 | kr.1,197.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.03095 | kr.4,123.80 |
8.000 | kr.0.98390 | kr.7,871.20 |
12.000 | kr.0.97034 | kr.11,644.08 |
20.000 | kr.0.96621 | kr.19,324.20 |
28.000 | kr.0.95274 | kr.26,676.72 |
40.000 | kr.0.93678 | kr.37,471.20 |
48.000 | kr.0.92921 | kr.44,602.08 |
Unit Price without VAT: | kr.3.78000 |
---|---|
Unit Price with VAT: | kr.4.72500 |