Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SLPX151M400A5P3 | |
|---|---|
DigiKey Part Number | SLPX151M400A5P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX151M400A5P3 |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.33Ohm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.24 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.82 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 1.33Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR151M400H032 | Cornell Dubilier Knowles | 0 | 381LR151M400H032-ND | kr.15.86420 | Upgrade |
| 381LR151M450H032 | Cornell Dubilier Knowles | 0 | 338-3677-ND | kr.49.90000 | Upgrade |
| 381LX151M400H032 | Cornell Dubilier Knowles | 0 | 381LX151M400H032-ND | kr.18.25846 | Upgrade |
| 381LX151M450H032 | Cornell Dubilier Knowles | 0 | 338-3698-ND | kr.48.94000 | Upgrade |
| 380LX151M400H032 | Cornell Dubilier Knowles | 0 | 338-3653-ND | kr.15.46356 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.13.29120 | kr.39,873.60 |
| Unit Price without VAT: | kr.13.29120 |
|---|---|
| Unit Price with VAT: | kr.16.61400 |









