381LR151M400H032 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.49.90000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.18.25846
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.48.94000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.25.63325
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.28.63145
Datasheet

Upgrade


Chemi-Con
In Stock: 391
Unit Price: kr.60.48000
Datasheet

Upgrade


Chemi-Con
In Stock: 175
Unit Price: kr.63.59000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 391
Unit Price: kr.36.58000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 115
Unit Price: kr.33.98000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 195
Unit Price: kr.35.38000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.41.78000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 188
Unit Price: kr.38.36000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 196
Unit Price: kr.51.67000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 186
Unit Price: kr.28.02000
Datasheet
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.327Ohm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LR151M400H032

DigiKey Part Number
381LR151M400H032-ND
Manufacturer
Manufacturer Product Number
381LR151M400H032
Description
CAP ALUM 150UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.327Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
1.327Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
800 mA @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.15.86420kr.47,592.60
Unit Price without VAT:kr.15.86420
Unit Price with VAT:kr.19.83025