150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420HXG150MEFCSN22X35

DigiKey Part Number
1189-420HXG150MEFCSN22X35-ND
Manufacturer
Manufacturer Product Number
420HXG150MEFCSN22X35
Description
CAP ALUM 150UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420HXG150MEFCSN22X35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.52 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.128 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
420MXG150MEFCSN22X35Rubycon1961189-420MXG150MEFCSN22X35-NDkr.52.24000Parametric Equivalent
500VXT150MEFCSN22X35Rubycon1761189-500VXT150MEFCSN22X35-NDkr.46.60000Parametric Equivalent
ELXS421VSN151MP35SChemi-Con175565-ELXS421VSN151MP35S-NDkr.64.29000Direct
ELHS451VSN151MP35SChemi-Con391565-ELHS451VSN151MP35S-NDkr.61.15000Upgrade
LGNW6151MELZ35Nichicon155493-8372-NDkr.34.74000Parametric Equivalent
In-Stock: 188
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.38.78000kr.38.78
10kr.26.82600kr.268.26
50kr.21.88500kr.1,094.25
200kr.19.03515kr.3,807.03
600kr.17.41897kr.10,451.38
1.000kr.16.81516kr.16,815.16
2.600kr.15.88575kr.41,302.95
Manufacturers Standard Package
Unit Price without VAT:kr.38.78000
Unit Price with VAT:kr.48.47500