381LX151M400H032 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.2.12665
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.6.69000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.6.56000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.3.43625
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.3.83815
Datasheet

Upgrade


Chemi-Con
In Stock: 391
Unit Price: kr.8.11000
Datasheet

Upgrade


Chemi-Con
In Stock: 175
Unit Price: kr.8.52000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 391
Unit Price: kr.4.90000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 115
Unit Price: kr.4.56000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 195
Unit Price: kr.4.74000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.5.60000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 188
Unit Price: kr.5.14000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 196
Unit Price: kr.6.93000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 186
Unit Price: kr.3.76000
Datasheet
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.33Ohm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX151M400H032

DigiKey Part Number
381LX151M400H032-ND
Manufacturer
Manufacturer Product Number
381LX151M400H032
Description
CAP ALUM 150UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.33Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
3000 Hrs @ 105°C
Mfr
Operating Temperature
-25°C ~ 105°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
400 V
Mounting Type
ESR (Equivalent Series Resistance)
1.33Ohm @ 120Hz
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LR151M400H032Cornell Dubilier Knowles0381LR151M400H032-NDkr.2.12665Parametric Equivalent
381LR151M450H032Cornell Dubilier Knowles0338-3677-NDkr.6.69000Parametric Equivalent
381LX151M450H032Cornell Dubilier Knowles0338-3698-NDkr.6.56000Parametric Equivalent
EKMS421VSN151MP35SChemi-Con0EKMS421VSN151MP35S-NDkr.3.43625Upgrade
EKMT421VSN151MP35SChemi-Con0EKMT421VSN151MP35S-NDkr.3.83815Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.18.25846kr.54,775.38
Unit Price without VAT:kr.18.25846
Unit Price with VAT:kr.22.82308