Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

381LR151M450H032 | |
|---|---|
DigiKey Part Number | 338-3677-ND |
Manufacturer | |
Manufacturer Product Number | 381LR151M450H032 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.90000 | kr.49.90 |
| 10 | kr.35.14300 | kr.351.43 |
| 50 | kr.29.04860 | kr.1,452.43 |
| 100 | kr.27.13010 | kr.2,713.01 |
| 500 | kr.23.83574 | kr.11,917.87 |
| 1.000 | kr.22.80054 | kr.22,800.54 |
| 2.500 | kr.21.69715 | kr.54,242.88 |
| Unit Price without VAT: | kr.49.90000 |
|---|---|
| Unit Price with VAT: | kr.62.37500 |








