
400HXG150MEFCSN22X35 | |
|---|---|
DigiKey Part Number | 1189-400HXG150MEFCSN22X35-ND |
Manufacturer | |
Manufacturer Product Number | 400HXG150MEFCSN22X35 |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400HXG150MEFCSN22X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.55 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.17 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.99000 | kr.36.99 |
| 10 | kr.25.54400 | kr.255.44 |
| 50 | kr.20.79540 | kr.1,039.77 |
| 200 | kr.18.05795 | kr.3,611.59 |
| 600 | kr.16.50553 | kr.9,903.32 |
| 1.000 | kr.15.92532 | kr.15,925.32 |
| 2.600 | kr.15.03248 | kr.39,084.45 |
| Unit Price without VAT: | kr.36.99000 |
|---|---|
| Unit Price with VAT: | kr.46.23750 |

