420VXH150MEFCSN22X35 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.41.34000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.32.88000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 176
Unit Price: kr.46.60000
Datasheet

Direct


Chemi-Con
In Stock: 175
Unit Price: kr.64.29000
Datasheet

Upgrade


Chemi-Con
In Stock: 391
Unit Price: kr.61.15000
Datasheet
150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420VXH150MEFCSN22X35

DigiKey Part Number
1189-420VXH150MEFCSN22X35-ND
Manufacturer
Manufacturer Product Number
420VXH150MEFCSN22X35
Description
CAP ALUM 150UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420VXH150MEFCSN22X35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.12 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.568 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
420VXS150MEFC22X35Rubycon01189-420VXS150MEFC22X35-NDkr.41.34000Parametric Equivalent
450VXH150MEFCSN22X35Rubycon01189-2029-NDkr.32.88000Parametric Equivalent
500VXT150MEFCSN22X35Rubycon1761189-500VXT150MEFCSN22X35-NDkr.46.60000Parametric Equivalent
ELXS421VSN151MP35SChemi-Con175565-ELXS421VSN151MP35S-NDkr.64.29000Direct
ELHS451VSN151MP35SChemi-Con391565-ELHS451VSN151MP35S-NDkr.61.15000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.28.33000kr.28.33
10kr.19.26800kr.192.68
50kr.15.51100kr.775.55
200kr.13.34080kr.2,668.16
600kr.12.10957kr.7,265.74
1.000kr.11.64928kr.11,649.28
2.600kr.10.94091kr.28,446.37
5.000kr.10.55091kr.52,754.55
Manufacturers Standard Package
Unit Price without VAT:kr.28.33000
Unit Price with VAT:kr.35.41250