Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

381LX151M450H032 | |
|---|---|
DigiKey Part Number | 338-3698-ND |
Manufacturer | |
Manufacturer Product Number | 381LX151M450H032 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.866" Dia (22.00mm) |
Capacitance | Height - Seated (Max) 1.457" (37.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR151M450H032 | Cornell Dubilier Knowles | 0 | 338-3677-ND | kr.49.90000 | Parametric Equivalent |
| ELHS451VSN151MP35S | Chemi-Con | 391 | 565-ELHS451VSN151MP35S-ND | kr.60.48000 | Upgrade |
| 450MXG150MEFCSN22X35 | Rubycon | 0 | 1189-450MXG150MEFCSN22X35-ND | kr.33.54000 | Parametric Equivalent |
| 450VXH150MEFCSN22X35 | Rubycon | 275 | 1189-2029-ND | kr.32.52000 | Parametric Equivalent |
| 500VXT150MEFCSN22X35 | Rubycon | 178 | 1189-500VXT150MEFCSN22X35-ND | kr.46.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.94000 | kr.48.94 |
| 10 | kr.34.45200 | kr.344.52 |
| 50 | kr.28.45520 | kr.1,422.76 |
| 100 | kr.26.56650 | kr.2,656.65 |
| 500 | kr.23.32460 | kr.11,662.30 |
| 1.000 | kr.22.30583 | kr.22,305.83 |
| 2.500 | kr.21.22003 | kr.53,050.08 |
| Unit Price without VAT: | kr.48.94000 |
|---|---|
| Unit Price with VAT: | kr.61.17500 |








