
ELXS421VSN151MP35S | |
|---|---|
DigiKey Part Number | 565-ELXS421VSN151MP35S-ND |
Manufacturer | |
Manufacturer Product Number | ELXS421VSN151MP35S |
Description | CAP ALUM 150UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS421VSN151MP35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 930 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3299 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.59000 | kr.63.59 |
| 10 | kr.45.40700 | kr.454.07 |
| 50 | kr.37.91580 | kr.1,895.79 |
| 200 | kr.33.59885 | kr.6,719.77 |
| 600 | kr.31.15212 | kr.18,691.27 |
| 1.000 | kr.30.23806 | kr.30,238.06 |
| Unit Price without VAT: | kr.63.59000 |
|---|---|
| Unit Price with VAT: | kr.79.48750 |

