DF1506S-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 21.701
Unit Price: kr.4.37000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1.433
Unit Price: kr.3.92000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.88267
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr.3.34000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 1.485
Unit Price: kr.6.43000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.48409
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4.446
Unit Price: kr.6.43000
Datasheet

Parametric Equivalent


onsemi
In Stock: 10.793
Unit Price: kr.6.43000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 98
Unit Price: kr.10.16000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 793
Unit Price: kr.10.61000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4.665
Unit Price: kr.7.46000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4.293
Unit Price: kr.7.52000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 6.822
Unit Price: kr.5.59000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.7.46000
Datasheet
Bridge Rectifier Single Phase Standard 600 V Surface Mount DFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1506S-G

DigiKey Part Number
DF1506S-G-ND
Manufacturer
Manufacturer Product Number
DF1506S-G
Description
BRIDGE RECT 1PHASE 600V 1.5A DFS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount DFS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DFS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
12.000kr.1.41984kr.17,038.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1.41984
Unit Price with VAT:kr.1.77480