


DF1506S-E3/77 | |
|---|---|
DigiKey Part Number | DF1506S-E3/77GITR-ND - Tape & Reel (TR) DF1506S-E3/77GICT-ND - Cut Tape (CT) DF1506S-E3/77GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF1506S-E3/77 |
Description | BRIDGE RECT 1PHASE 600V 1.5A DFS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount DFS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DFS |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DBLS155G | Taiwan Semiconductor Corporation | 1.485 | 1801-DBLS155GCT-ND | kr.6.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.99000 | kr.7.99 |
| 10 | kr.5.02800 | kr.50.28 |
| 100 | kr.3.30250 | kr.330.25 |
| 500 | kr.2.56212 | kr.1,281.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.20209 | kr.3,303.14 |
| 3.000 | kr.2.02068 | kr.6,062.04 |
| 4.500 | kr.1.92828 | kr.8,677.26 |
| 7.500 | kr.1.82442 | kr.13,683.15 |
| 10.500 | kr.1.76293 | kr.18,510.76 |
| 15.000 | kr.1.70317 | kr.25,547.55 |
| Unit Price without VAT: | kr.7.99000 |
|---|---|
| Unit Price with VAT: | kr.9.98750 |

