
DF1506S-T | |
|---|---|
DigiKey Part Number | DF1506SDITR-ND - Tape & Reel (TR) DF1506SDICT-ND - Cut Tape (CT) DF1506SDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF1506S-T |
Description | BRIDGE RECT 1P 600V 1.5A DF-S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount DF-S |
Datasheet | Datasheet |
EDA/CAD Models | DF1506S-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DF-S | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.3.96300 | kr.39.63 |
| 100 | kr.2.57590 | kr.257.59 |
| 500 | kr.1.97910 | kr.989.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.68877 | kr.2,533.16 |
| 3.000 | kr.1.54240 | kr.4,627.20 |
| 4.500 | kr.1.46782 | kr.6,605.19 |
| 7.500 | kr.1.38401 | kr.10,380.07 |
| 10.500 | kr.1.33437 | kr.14,010.89 |
| 15.000 | kr.1.28613 | kr.19,291.95 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |



