Bridge Rectifier Single Phase Standard 600 V Surface Mount DB-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB155S

DigiKey Part Number
1655-DB155STR-ND - Tape & Reel (TR)
1655-DB155SCT-ND - Cut Tape (CT)
1655-DB155SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DB155S
Description
BRIDGE RECT 1P 600V 1.5A DB-S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount DB-S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DB-S
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.60000kr.3.60
10kr.2.21800kr.22.18
100kr.1.40880kr.140.88
500kr.1.05864kr.529.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.0.88768kr.1,331.52
3.000kr.0.80141kr.2,404.23
4.500kr.0.75744kr.3,408.48
7.500kr.0.70799kr.5,309.93
10.500kr.0.67869kr.7,126.24
15.000kr.0.65021kr.9,753.15
Manufacturers Standard Package
Unit Price without VAT:kr.3.60000
Unit Price with VAT:kr.4.50000