
DF1506S | |
|---|---|
DigiKey Part Number | DF1506S-ND |
Manufacturer | |
Manufacturer Product Number | DF1506S |
Description | BRIDGE RECT 1P 600V 1.5A DF-S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount DF-S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DF-S | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.67000 | kr.11.67 |
| 50 | kr.5.54620 | kr.277.31 |
| 100 | kr.4.94960 | kr.494.96 |
| 500 | kr.3.90278 | kr.1,951.39 |
| 1.000 | kr.3.56587 | kr.3,565.87 |
| 2.000 | kr.3.28251 | kr.6,565.02 |
| 5.000 | kr.2.97597 | kr.14,879.85 |
| 10.000 | kr.2.78663 | kr.27,866.30 |
| Unit Price without VAT: | kr.11.67000 |
|---|---|
| Unit Price with VAT: | kr.14.58750 |

