Parametric Equivalent
Similar



DFL1506S-E3/45 | |
|---|---|
DigiKey Part Number | DFL1506S-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | DFL1506S-E3/45 |
Description | BRIDGE RECT 1PHASE 600V 1.5A DFS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount DFS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DFS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.49000 | kr.7.49 |
| 50 | kr.3.48040 | kr.174.02 |
| 100 | kr.3.08670 | kr.308.67 |
| 500 | kr.2.39488 | kr.1,197.44 |
| 1.000 | kr.2.07206 | kr.2,072.06 |
| 2.000 | kr.1.96522 | kr.3,930.44 |
| 5.000 | kr.1.78129 | kr.8,906.45 |
| 10.000 | kr.1.65583 | kr.16,558.30 |
| Unit Price without VAT: | kr.7.49000 |
|---|---|
| Unit Price with VAT: | kr.9.36250 |



