
DF06S-T | |
|---|---|
DigiKey Part Number | DF06S-TDITR-ND - Tape & Reel (TR) DF06S-TDICT-ND - Cut Tape (CT) DF06S-TDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF06S-T |
Description | BRIDGE RECT 1PHASE 600V 1A DF-S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount DF-S |
Datasheet | Datasheet |
EDA/CAD Models | DF06S-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DF-S | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.91900 | kr.29.19 |
| 100 | kr.1.87370 | kr.187.37 |
| 500 | kr.1.42218 | kr.711.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.20203 | kr.1,803.04 |
| 3.000 | kr.1.09102 | kr.3,273.06 |
| 4.500 | kr.1.03442 | kr.4,654.89 |
| 7.500 | kr.0.97080 | kr.7,281.00 |
| 10.500 | kr.0.93312 | kr.9,797.76 |
| 15.000 | kr.0.89650 | kr.13,447.50 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |











