


DF1506S-E3/45 | |
|---|---|
DigiKey Part Number | DF1506S-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | DF1506S-E3/45 |
Description | BRIDGE RECT 1PHASE 600V 1.5A DFS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount DFS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DFS |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.3.67600 | kr.183.80 |
| 100 | kr.3.25940 | kr.325.94 |
| 150 | kr.3.04660 | kr.456.99 |
| 250 | kr.2.80708 | kr.701.77 |
| 350 | kr.2.66514 | kr.932.80 |
| 500 | kr.2.52712 | kr.1,263.56 |
| Unit Price without VAT: | kr.3.67600 |
|---|---|
| Unit Price with VAT: | kr.4.59500 |

