AC Backward Curved Impellers

Mechatronics backward curved impellers are available in 115 VAC and 230 VAC voltage options

Image of Mechatronics' Backward Curved Impellers Mechatronics' backward curved motorized impellers offer exceptional airflow and pressure performance. The radial airflow pattern offers design flexibility to direct airflow where needed. They are ideal for applications that require significant airflow pressure such as air filtration, ventilation, and cabinet cooling. With ball-bearing motor construction, the backward curved impellers provide reliable, cost-effective cooling.

Features
  • Multiple voltage options: 115 VAC and 230 VAC
  • Aluminum die-cast motor base
  • Nylon or metal impeller
  • High-precision ball-bearing motor
  • Thermal protection
  • Class B motor insulation (unless otherwise noted)
Applications
  • Refrigeration
  • Heat exchangers
  • Air scrubbers
  • HEPA filter assemblies
  • Air filtration
  • Ventilation
  • Containment and Abatement

Backward Curved Impellers

ImageManufacturer Part NumberDescriptionSize / DimensionWidthAir FlowAvailable QuantityPriceView Details
IMPELLER 133X72MM 115VACUF133(72)APA12-H1S2AIMPELLER 133X72MM 115VACRound - 133mm Dia72.50mm188.0 CFM (5.26m³/min)0 - Immediate$550.79View Details
IMPELLER 133X91MM 115VACUF133(91)APA12-H1S2AIMPELLER 133X91MM 115VACRound - 133mm Dia91.50mm188.0 CFM (5.26m³/min)1 - Immediate$560.37View Details
IMPELLER 182X55MM 115VACUF180(55)APA12-H2C2AIMPELLER 182X55MM 115VACRound - 182mm Dia55.00mm290.0 CFM (8.12m³/min)0 - Immediate$471.49View Details
IMPELLER 182X55MM 230VACUF180(55)APA23-H2C2AIMPELLER 182X55MM 230VACRound - 182mm Dia55.00mm290.0 CFM (8.12m³/min)6 - Immediate$581.72View Details
IMPELLER 190X70MM 115VACUF190APA12-H1C2AIMPELLER 190X70MM 115VACRound - 190mm Dia70.00mm370.0 CFM (10.36m³/min)26 - Immediate$592.91View Details
IMPELLER 190X70MM 230VACUF190APA23-H1C2AIMPELLER 190X70MM 230VACRound - 190mm Dia70.00mm370.0 CFM (10.36m³/min)23 - Immediate$592.91View Details
IMPELLER 190X70MM 115VAC RINGUF190APA12-H1C2FIMPELLER 190X70MM 115VAC RINGRound - 190mm Dia70.00mm247.0 CFM (6.92m³/min)16 - Immediate$736.04View Details
IMPELLER 190X70MM 230VAC RINGUF190APA23-H1C2FIMPELLER 190X70MM 230VAC RINGRound - 190mm Dia70.00mm247.0 CFM (6.92m³/min)0 - Immediate$736.04View Details
IMPELLER 223X71MM 115VACUF220APA12-H2C2AIMPELLER 223X71MM 115VACRound - 223mm Dia71.00mm530.0 CFM (14.84m³/min)10 - Immediate$633.23View Details
IMPELLER 223X71MM 230VACUF220APA23-H2C2AIMPELLER 223X71MM 230VACRound - 223mm Dia71.00mm530.0 CFM (14.84m³/min)10 - Immediate$633.23View Details
IMPELLER 223X71MM 115VAC RINGUF220APA12-H2C2FIMPELLER 223X71MM 115VAC RINGRound - 259mm Dia97.80mm434.0 CFM (12.15m³/min)2 - Immediate$774.75View Details
IMPELLER 223X71MM 230VAC RINGUF220APA23-H2C2FIMPELLER 223X71MM 230VAC RINGRound - 259mm Dia97.80mm434.0 CFM (12.15m³/min)6 - Immediate$774.75View Details
IMPELLER 225X69MM 115VACUF225(69)APA12-H1C2AIMPELLER 225X69MM 115VACRound - 225mm Dia69.00mm550.0 CFM (15.40m³/min)3 - Immediate$780.28View Details
IMPELLER 225X85MM 115VACUF225(85)APA12-H1C2AIMPELLER 225X85MM 115VACRound - 225mm Dia85.00mm680.0 CFM (19.04m³/min)5 - Immediate$791.28View Details
IMPELLER 225X99MM 115VACUF225(99)APA12-H1C2AIMPELLER 225X99MM 115VACRound - 225mm Dia99.00mm770.0 CFM (21.56m³/min)0 - Immediate$662.93View Details
IMPELLER 225X99MM 230VACUF225(99)APA23-H1C2AIMPELLER 225X99MM 230VACRound - 225mm Dia99.00mm770.0 CFM (21.56m³/min)0 - Immediate$802.34View Details
IMPELLER 225X99MM 115VAC RINGUF225(99)APA12-H1C2FIMPELLER 225X99MM 115VAC RINGRound - 259mm Dia117.0mm547.0 CFM (15.32m³/min)0 - Immediate$966.62View Details
IMPELLER 225X99MM 230VAC RINGUF225(99)APA23-H1C2FIMPELLER 225X99MM 230VAC RINGRound - 259mm Dia117.0mm547.0 CFM (15.32m³/min)12 - Immediate$955.69View Details
IMPELLER 251X98MM 115VACUF250APA12-H1C2AIMPELLER 251X98MM 115VACRound - 251mm Dia98.00mm850.0 CFM (23.80m³/min)26 - Immediate$906.57View Details
IMPELLER 251X98MM 230VACUF250APA23-H1C2AIMPELLER 251X98MM 230VACRound - 251mm Dia98.00mm850.0 CFM (23.80m³/min)13 - Immediate$906.57View Details
Published: 2015-06-22