
UF180(55)APA12-H2C2A | |
|---|---|
DigiKey Part Number | 1570-1180-ND |
Manufacturer | |
Manufacturer Product Number | UF180(55)APA12-H2C2A |
Description | IMPELLER 182X55MM 115VAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 115VAC Round - 182mm Dia Ball 290.0 CFM (8.12m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 182mm Dia | |
Width | 55.00mm | |
Air Flow | 290.0 CFM (8.12m³/min) | |
Static Pressure | 1.400 in H2O (348.7 Pa) | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | |
Noise | 67.0dB(A) | |
Power (Watts) | 78.0W | |
RPM | 2800 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 122°F (-40 ~ 50°C) | |
Approval Agency | CE, cETL, ETL, TUV | |
Weight | 2.7 lbs (1.2 kg) | |
Current Rating (Amps) | 0.700A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.469.28600 | kr.4,692.86 |
| Unit Price without VAT: | kr.469.28600 |
|---|---|
| Unit Price with VAT: | kr.586.60750 |

