
UF133(91)APA12-H1S2A | |
|---|---|
DigiKey Part Number | 1570-1179-ND |
Manufacturer | |
Manufacturer Product Number | UF133(91)APA12-H1S2A |
Description | IMPELLER 133X91MM 115VAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 115VAC Round - 133mm Dia Ball 188.0 CFM (5.26m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Thermal Overload Protector (TOP) |
Manufacturer Mechatronics Fan Group | Noise 60.0dB(A) |
Series | Power (Watts) 41.00W |
Packaging Bulk | RPM 3200 RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated 115VAC | Operating Temperature -40 ~ 158°F (-40 ~ 70°C) |
Size / Dimension Round - 133mm Dia | Approval Agency CE, cUL, TUV, UL |
Width 91.50mm | Weight 2 lbs (907.2 g) |
Air Flow 188.0 CFM (5.26m³/min) | Current Rating (Amps) 0.430A |
Static Pressure 0.880 in H2O (219.2 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type Motorized Impellers | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.582.96000 | kr.582.96 |
| 10 | kr.472.61500 | kr.4,726.15 |
| 30 | kr.424.51167 | kr.12,735.35 |
| 50 | kr.403.57660 | kr.20,178.83 |
| 100 | kr.389.43450 | kr.38,943.45 |
| Unit Price without VAT: | kr.582.96000 |
|---|---|
| Unit Price with VAT: | kr.728.70000 |

