
UF225(69)APA12-H1C2A | |
|---|---|
DigiKey Part Number | 1570-1190-ND |
Manufacturer | |
Manufacturer Product Number | UF225(69)APA12-H1C2A |
Description | IMPELLER 225X69MM 115VAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 115VAC Round - 225mm Dia Ball 550.0 CFM (15.40m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 225mm Dia | |
Width | 69.00mm | |
Air Flow | 550.0 CFM (15.40m³/min) | |
Static Pressure | 2.305 in H2O (574.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | |
Noise | 72.0dB(A) | |
Power (Watts) | 125W | |
RPM | 2950 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 122°F (-40 ~ 50°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 5 lbs (2.3 kg) | |
Current Rating (Amps) | 1.12A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.776.64000 | kr.776.64 |
| 16 | kr.599.98000 | kr.9,599.68 |
| 32 | kr.560.33406 | kr.17,930.69 |
| 56 | kr.536.00000 | kr.30,016.00 |
| Unit Price without VAT: | kr.776.64000 |
|---|---|
| Unit Price with VAT: | kr.970.80000 |

