
UF190APA12-H1C2A | |
|---|---|
DigiKey Part Number | 1570-1182-ND |
Manufacturer | |
Manufacturer Product Number | UF190APA12-H1C2A |
Description | IMPELLER 190X70MM 115VAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 115VAC Round - 190mm Dia Ball 370.0 CFM (10.36m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) |
Manufacturer Mechatronics Fan Group | Noise 63.0dB(A) |
Series | Power (Watts) 65.0W |
Packaging Bulk | RPM 2700 RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated 115VAC | Operating Temperature -40 ~ 122°F (-40 ~ 50°C) |
Size / Dimension Round - 190mm Dia | Approval Agency CE, cUL, TUV, UL |
Width 70.00mm | Weight 2.7 lbs (1.2 kg) |
Air Flow 370.0 CFM (10.36m³/min) | Current Rating (Amps) 0.540A |
Static Pressure 1.200 in H2O (298.9 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon |
Fan Type Motorized Impellers | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.616.82000 | kr.616.82 |
| 10 | kr.499.86500 | kr.4,998.65 |
| 30 | kr.448.95033 | kr.13,468.51 |
| 50 | kr.426.80500 | kr.21,340.25 |
| 100 | kr.413.33630 | kr.41,333.63 |
| Unit Price without VAT: | kr.616.82000 |
|---|---|
| Unit Price with VAT: | kr.771.02500 |

