UF Blowers with Integrated Inlet Ring
Mechatronics introduces its UF blowers with aluminum die cast integrated inlet ring
Mechatronics strives to advance their product designs to improve performance and usability. In doing so, Mechatronics offers the standard motorized impeller package as well as a unique configuration which combines the impeller and inlet ring in one complete package. The aluminum die cast integrated inlet ring doubles as a mounting plate. Sizes available include 190 mm, 220 mm, 225 mm, and 250 mm diameter.
Standard motorized impeller integration requires an inlet ring to block the exhaust air from re-entering the air intake. For optimal performance, the inlet ring must be mounted to an adjacent surface aligning it with the impeller intake. View Diagram
Mechatronics' integrated inlet ring option eliminates the need for an additional adjacent surface for the inlet ring. Simply mount the device and power it up. This simplifies integration as well as reduces assembly time. View Diagram
- HVAC
- Refrigeration
- Rack cooling
- Heat exchangers
- Ventilation
- Easy to install
- Reduces labor time
- Optimizes air intake for optimal performance
UF Blowers with Integrated Inlet Ring
| Image | Manufacturer Part Number | Description | Size / Dimension | Width | Air Flow | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | UF190APA12-H1C2F | IMPELLER 190X70MM 115VAC RING | Round - 190mm Dia | 70.00mm | 247.0 CFM (6.92m³/min) | 16 - Immediate | $736.04 | View Details |
![]() | ![]() | UF190APA23-H1C2F | IMPELLER 190X70MM 230VAC RING | Round - 190mm Dia | 70.00mm | 247.0 CFM (6.92m³/min) | 0 - Immediate | $736.04 | View Details |
![]() | ![]() | UF220APA12-H2C2F | IMPELLER 223X71MM 115VAC RING | Round - 259mm Dia | 97.80mm | 434.0 CFM (12.15m³/min) | 2 - Immediate | $774.75 | View Details |
![]() | ![]() | UF220APA23-H2C2F | IMPELLER 223X71MM 230VAC RING | Round - 259mm Dia | 97.80mm | 434.0 CFM (12.15m³/min) | 6 - Immediate | $774.75 | View Details |
![]() | ![]() | UF225(99)APA12-H1C2F | IMPELLER 225X99MM 115VAC RING | Round - 259mm Dia | 117.0mm | 547.0 CFM (15.32m³/min) | 0 - Immediate | $966.62 | View Details |
![]() | ![]() | UF225(99)APA23-H1C2F | IMPELLER 225X99MM 230VAC RING | Round - 259mm Dia | 117.0mm | 547.0 CFM (15.32m³/min) | 12 - Immediate | $955.69 | View Details |
![]() | ![]() | UF250APA12-H1C2F | IMPELLER 251X98MM 115VAC RING | Round - 259mm Dia | 131.0mm | 681.0 CFM (19.07m³/min) | 12 - Immediate | $1,080.63 | View Details |
![]() | ![]() | UF250APA23-H1C2F | IMPELLER 251X98MM 230VAC RING | Round - 259mm Dia | 131.0mm | 681.0 CFM (19.07m³/min) | 0 - Immediate | $891.22 | View Details |